Intersil AD7523JN technical specifications.
| Conversion Rate | 1.7MS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 4.95mm |
| Length | 19.68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Resolution | 8b |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil AD7523JN to view detailed technical specifications.
No datasheet is available for this part.