The ADC0801LCN/NOPB is a single-channel, 10-bit analog-to-digital converter from Intersil, featuring a sampling rate of 170 million samples per second. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 220 milliwatts. The device is available in a QFN package and is suitable for surface mount applications. It supports SPI and serial interfaces and is part of the FemtoCharge series.
Intersil ADC0801LCN/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 170000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC0801LCN/NOPB to view detailed technical specifications.
No datasheet is available for this part.