The ADC08200CIMTX/NOPB is a 10-bit analog-to-digital converter from Intersil, featuring a sampling rate of 105MS/s and a single supply type. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 185mW.
Intersil ADC08200CIMTX/NOPB technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 105000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC08200CIMTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.