The ADC08351CILQX/NOPB is a 12-bit single-channel analog-to-digital converter from Intersil. It operates at a maximum sampling rate of 200000 samples per second and supports SPI and serial interfaces. The device is packaged in a surface-mount SOIC package and is rated for operation between -40°C and 85°C. It has a maximum power dissipation of 2.15 milliwatts and is available in tape and reel packaging.
Intersil ADC08351CILQX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.15mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC08351CILQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.