Intersil ADC10154CIWM/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC10154CIWM/NOPB to view detailed technical specifications.
No datasheet is available for this part.