Intersil ADC10D020CIVS/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 75000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC10D020CIVS/NOPB to view detailed technical specifications.
No datasheet is available for this part.