The ADC10DV200CISQE/NOPB is a 14-bit analog-to-digital converter from Intersil, operating over a temperature range of -40°C to 85°C. It features a sampling rate of 130MS/s and a maximum power dissipation of 428mW. The device is available in a QFN package and can be mounted using surface mount or through hole techniques. It supports various interfaces including SPI, serial, and parallel, and is suitable for use in analog and digital applications.
Intersil ADC10DV200CISQE/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 428mW |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 130000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Analog, Digital, Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC10DV200CISQE/NOPB to view detailed technical specifications.
No datasheet is available for this part.