Intersil ADC11DV200CISQE/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 40000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ADC11DV200CISQE/NOPB to view detailed technical specifications.
No datasheet is available for this part.