Intersil BBT3821-JH technical specifications.
| Package/Case | BGA |
| Input | CML |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil BBT3821-JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.