The CD40105BKMSR is a 3-STATE CMOS logic gate from Intersil. It can handle a maximum supply voltage of 20V and a minimum supply voltage of -500mV. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a high level output current of -3.5mA and a low level output current of 3.5mA. The contact plating is tin, matte. The device is RoHS compliant.
Intersil CD40105BKMSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -3.5mA |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD40105BKMSR to view detailed technical specifications.
No datasheet is available for this part.