The CD4029BKMSR is a bidirectional counter IC from Intersil, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed to operate within a supply voltage range of -500mV to 20V. The device is surface mount and RoHS compliant. The counter logic function is suitable for various applications requiring counting capabilities.
Intersil CD4029BKMSR technical specifications.
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4029BKMSR to view detailed technical specifications.
No datasheet is available for this part.