Intersil CD4042BDMSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4042BDMSR to view detailed technical specifications.
No datasheet is available for this part.