The CD4503BKMSR is a surface mount 3-STATE buffer from Intersil. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 20V and a minimum supply voltage of -500mV. It features a high level output current of -8.2mA and is suitable for use in a variety of applications.
Intersil CD4503BKMSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -8.2mA |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4503BKMSR to view detailed technical specifications.
No datasheet is available for this part.