Intersil CD74AC541E technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 4 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 11.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CD74AC541E to view detailed technical specifications.
No datasheet is available for this part.