Intersil D2-92625-LR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | D2-92625 |
| RoHS | Compliant |
Download the complete datasheet for Intersil D2-92625-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.