Intersil DAC088S085CIMT/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil DAC088S085CIMT/NOPB to view detailed technical specifications.
No datasheet is available for this part.