Intersil DAC108S085CIMTX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 150000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil DAC108S085CIMTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.