Intersil DAC124S085CIMMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 60000000S/s |
| Settling Time | 15ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil DAC124S085CIMMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.