Intersil DAC128S085CIMT/NOPB technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| Sampling Rate | 125000000S/s |
| Settling Time | 35ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil DAC128S085CIMT/NOPB to view detailed technical specifications.
No datasheet is available for this part.