Intersil DG403DY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 17V |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35uW |
| Mount | Surface Mount |
| Operating Supply Voltage | 34V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG403DY-E3 to view detailed technical specifications.
No datasheet is available for this part.