Intersil DG411DJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Length | 20.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 34V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG411DJ-E3 to view detailed technical specifications.
No datasheet is available for this part.