
The DG441DYZA is a single/dual SPST switch from Intersil, featuring an on-state resistance of 160R. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and suitable for use in a variety of electronic systems.
Intersil DG441DYZA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG441DYZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
