Intersil DS25CP102QSQ/NOPB technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 100R |
| Operating Supply Current | 80uA |
| Packaging | Rail/Tube |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DS25CP102QSQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.