Intersil DS25CP102TSQ/NOPB technical specifications.
| Package/Case | DIP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DS25CP102TSQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.