The DS25CP114TSQE/NOPB is a dual SPDT multiplexer from Intersil, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has an on-state resistance of 1.8kR. The device consumes an operating supply current of 500uA and is available in rail/Tube packaging.
Intersil DS25CP114TSQE/NOPB technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 500uA |
| Packaging | Rail/Tube |
| Supply Type | Dual, Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil DS25CP114TSQE/NOPB to view detailed technical specifications.
No datasheet is available for this part.