Intersil EL5000AERZ-T7 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5000AERZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.