Intersil EL5111IWT-T7 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 32MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5111IWT-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.