
Intersil EL5192CWZ-T7 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL5192 |
| Slew Rate | 2800V/µs |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5192CWZ-T7 to view detailed technical specifications.
No datasheet is available for this part.