Intersil EL5221CW-T7A technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 8.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 120mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL5221CW-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.