
The EL5224IREZ-T7 is an 8-channel CMOS buffer amplifier from Intersil, featuring a gain bandwidth product of 8MHz and an output current per channel of 140mA. It operates from a 15V supply voltage and has an operating temperature range of -40°C to 85°C. The amplifier is RoHS compliant and available in a 1000-unit package quantity, packaged in tape and reel. It has a slew rate of 15V/µs and an input bias current of 2nA, with an input offset voltage of 2mV.
Intersil EL5224IREZ-T7 technical specifications.
| -3db Bandwidth | 12MHz |
| Amplifier Type | BUFFER |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL5224IREZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
