Intersil EL7104CS-T7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7104CS-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.