
The EL7583IRZ is a dual voltage regulator from Intersil, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 148 per rail/Tube packaging.
Intersil EL7583IRZ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 17V |
| Package Quantity | 148 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7583IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.