Intersil EL7630ICZ technical specifications.
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7630ICZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.