Intersil EL7900ILCZ-T13 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7900ILCZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.