Intersil EL8171ISZ technical specifications.
| -3db Bandwidth | 450kHz |
| Package/Case | SOIC |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 470uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 32mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8171ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.