
The EL9202ILZ-T7 is a quad operational amplifier from Intersil, featuring a -3db bandwidth of 44MHz. It is available in a QFN package, suitable for surface mount applications. Each channel can supply up to 65mA of output current. The device is RoHS compliant and packaged in tape and reel quantities of 1000 units. The operating supply current is 10.5mA. The slew rate is 80V/µs.
Intersil EL9202ILZ-T7 technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9202ILZ-T7 to view detailed technical specifications.
No datasheet is available for this part.