Intersil HC55184ECMZ96 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | HC55184 |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55184ECMZ96 to view detailed technical specifications.
No datasheet is available for this part.