Intersil HC55184ECMZ96R4749 technical specifications.
| Package/Case | PLCC |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55184ECMZ96R4749 to view detailed technical specifications.
No datasheet is available for this part.