Intersil HCS154KMSR technical specifications.
| Contact Plating | Tin, Matte |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HCS154KMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.