Intersil HCS240DMSR technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HCS240DMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.