Latch Transparent 3-ST 8-CH D-Type 20-Pin CFPAK
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| RoHS | Compliant |