IC LATCH OCTAL 3STATE 20FLATPACK
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 7.2mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | HCS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |