Intersil HCTS164DMSR technical specifications.
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Height | 3.56mm |
| Length | 19.94mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | HCTS164 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HCTS164DMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.