Intersil HCTS393DMSR technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HCTS393DMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.