Intersil HFA3128R96 technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 5.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA3128R96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
