
The HIP6004DCRZ-T is a 1.85V 20A DC-DC converter from Intersil, packaged in a VQFN surface mount package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The converter has a maximum duty cycle of 100% and is lead free.
Intersil HIP6004DCRZ-T technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 20A |
| Output Voltage | 1.85V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIP6004D |
| RoHS | Compliant |
Download the complete datasheet for Intersil HIP6004DCRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
