
The HIP6004ECV-T is a single-output linear regulator from Intersil with an output voltage of 1.825V. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Note that this product contains lead and is not RoHS compliant.
Intersil HIP6004ECV-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.825V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HIP6004ECV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
