Intersil HM6-6617/883 technical specifications.
| Access Time-Max | 120ns |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Organization | 2KX8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HM6-6617/883 to view detailed technical specifications.
No datasheet is available for this part.