PROM Parallel 64K-bit 5V 28-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
| Density | 64Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |