Intersil HS1-82C54RH-Q technical specifications.
| Contact Plating | Tin, Matte |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS1-82C54RH-Q to view detailed technical specifications.
No datasheet is available for this part.